KPT08E14-19P
ITT CANNONMIL Series Circular Connector - 90° Angle Plug - Shell 14 - 19 Contacts - Solder Pins Installed - Aluminum Alloy
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
ITT CANNON
Part No:
KPT08E14-19P
RoHS:
Yes
HTS:
8536694020
ECCN:
EAR99
Supplier Standard Pack
1
Type:
Circular3462
Gender:
PL3441
Body Orientation:
Right Angle3435
Mounting:
Cable Mount3448
Shell Size / Insert Arrangement:
14-193459
Number of Contacts:
19
Contact Gender:
PIN3436
Contact Plating:
Gold3438
Termination Method:
Solder3461
Maximum Current Rating:
7.5 A
Maximum Voltage Rating:
8503446VDC,6003446VAC
Life Cycle:
Discontinued
MIL Series Circular Connector - 90° Angle Plug - Shell 14 - 19 Contacts - Solder Pins Installed - Aluminum Alloy
Search Keywords:
KPT08E1419P
This product is discontinued, but still in stock
IN STOCK:
80
Can Ship immediately
Quantity
Unit Price
Ext. Price
1
$140.33
$140.330
5
$126.89
$634.450
10
$114.03
$1,140.300
25
$109.64
$2,741.000
50
$105.99
$5,299.500
100
$100.13
$10,013.000
250
+
$99.13
$24,782.500