KPT08E14-19S
ITT CANNONMIL Series Circular Connector - 90° Angle Plug - Shell 14 - 19 Contacts - Solder Sockets Installed - Aluminum Alloy
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
ITT CANNON
Part No:
KPT08E14-19S
Alias/AKA:
115161-0020
RoHS:
No
HTS:
8536694020
COO:
PL
ECCN:
EAR99
Supplier Standard Pack
1
Gender:
Socket
Number of Contacts:
19 contacts size 20
Contact Plating:
Size 12 & 16: gold plated Size 20: Contact body: tin / Contact area: gold plated
MIL Series Circular Connector - 90° Angle Plug - Shell 14 - 19 Contacts - Solder Sockets Installed - Aluminum Alloy
Search Keywords:
KPT08E1419S
IN STOCK:
0
MOQ for out of Stock Qty:
13
Factory Lead-Time
14 Weeks
Quantity
Unit Price
Ext. Price
13
$196.42
$2,553.460
25
$108.14
$2,703.500
38
$75.10
$2,853.800
50
+
$73.60
$3,680.000