help desk software
DATA SHEET

KPT08F8-33S

ITT CANNON

MIL Series Circular Connector - 90° Angle Plug - Shell 8 - 3 Contacts - Solder Sockets Installed - Aluminum Alloy .. see full description

RoHS Non-Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
ITT CANNON
Part No:
KPT08F8-33S
Alias/AKA:
049811-0080
RoHS:
No
HTS:
8536694020
COO:
US
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Type:
Circular3462
Gender:
Socket
Body Orientation:
Right Angle3435
Mounting:
Cable Mount3448
Shell Size / Insert Arrangement:
8-333459
Number of Contacts:
3 contacts size 20
Contact Gender:
SKT3436
Contact Plating:
Size 12 & 16: gold plated Size 20: Contact body: tin / Contact area: gold plated
Termination Method:
Solder3461
Maximum Current Rating:
7.5 A
Maximum Voltage Rating:
8503446VDC,6003446VAC
The ITT CANNON part KPT08F8-33S is a MIL Series Circular Connector designed with a 90° angle plug and a shell size of 8. It features 3 contacts and comes with solder sockets already installed. The connector is made from durable aluminum alloy, ensuring strength and reliability in various industrial applications.
Search Keywords:
KPT08F833S
IN STOCK: 0
On Order:
250   can ship 5/5/25 
MOQ for out of Stock Qty:
13
Factory Lead-Time
38 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$238.20
$238.200
5
$234.64
$1,173.200
10
$231.12
$2,311.200
13
$227.66
$2,959.580
25
$145.70
$3,642.500
38
$113.82
$4,325.160
50 +
$111.54
$5,577.000
Tools/3D Models