help desk software
DATA SHEET

KPTC2E12-8S-D-MB

ITT CANNON

MIL Series Circular Connector - Receptacle - Shell 12 - 8 Contacts - Solder Sockets Installed - Aluminum Alloy

RoHS Non-Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
ITT CANNON
Part No:
KPTC2E12-8S-D-MB
Alias/AKA:
121659-5686
RoHS:
No
HTS:
8536694020
COO:
PL
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Gender:
Socket
Number of Contacts:
8 contacts size 20
Contact Plating:
Size 12 & 16: gold plated Size 20: Contact body: tin / Contact area: gold plated
MIL Series Circular Connector - Receptacle - Shell 12 - 8 Contacts - Solder Sockets Installed - Aluminum Alloy
Search Keywords:
KPTC2E128SDMB
IN STOCK: 96
Ships today, if you order in
MOQ for out of Stock Qty:
125
Factory Lead-Time
16 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$75.65
$75.650
25
$74.52
$1,863.000
50
$73.40
$3,670.000
125
$72.30
$9,037.500
250
$38.16
$9,540.000
375
$26.24
$9,840.000
500 +
$25.71
$12,855.000
Tools/3D Models