M24308/2-2F
ITT CANNONConn High Density D-Sub SKT 15 POS Crimp ST Panel Mount 15 Terminal 1 Port .. Ver descripción completa
Atributo del producto
Valor de atributo
Seleccionar atributo
Productos Encontrados: 0
Proveedor:
ITT CANNON
Nº de pieza:
M24308/2-2F
Alias/alias:
130779-0005-MS
RoHS:
No
HTS:
8536694030
COO:
MX
ECCN:
EAR99
Paquete estándar del proveedor:
1
Type:
High Density D-Sub
Body Orientation:
Straight
Mounting:
Panel Mount
Gender:
SKT
Termination Method:
Crimp
Shell Size:
A
Number of Contacts:
15
Contact Plating:
Gold over Nickel
Operating Temperature:
-55 to 150 °C
The ITT Cannon part M24308/2-2F is a high-density D-Sub connector with a socket configuration. It has a total of 15 positions for crimp termination and is designed to be panel-mounted. This connector features a single port for connectivity and comes with 15 terminals for efficient electrical contact. It is a reliable and versatile solution for various industrial and commercial applications requiring a high-density D-Sub connector.
Palabras clave de búsqueda:
M2430822F
EN STOCK:
484
Puede enviar inmediatamente
Plazo de entrega de fábrica
14 Semanas
Cantidad
Precio por unidad
Precio Ext.
1
$18.36
$18.360
10
$16.38
$163.800
25
$15.90
$397.500
50
$15.43
$771.500
100
$14.59
$1,459.000
250
$14.20
$3,550.000
500
+
$12.80
$6,400.000
CLIENTELA
TAMBIÉN COMPRADO
1757824-6
AMPLIMITE,ASY,RCPT,STD,90,ZN,6
1-206062-3
CPC cable clamp, size 11
1-206062-4
Circular Connector Clamp - Straight - 11 - 8.36 mm - Thermoplastic - CPC Series - CPC Conn...
205089-1
This crimp-style pin contact is for TE's Series 2 Circular Plastic Connectors. The pin has...
1757827-1
AMPLIMITE,PLUG ASY,POSTD,109,ZN,1