Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
ITT CANNON
Part No:
M24308/23-31F
Alias/AKA:
130774-0034-MS
RoHS:
No
HTS:
8536694040
COO:
MX
ECCN:
EAR99
Supplier Standard Pack:
1
Package Type:
Type:
D-Subminiature
Body Orientation:
Right Angle
Mounting:
Through Hole
Gender:
SKT
Termination Method:
Solder
Shell Size:
N/A
Number of Contacts:
9
Contact Plating:
Gold over Nickel
Operating Temperature:
-55 to 150 °C
Conn D-Subminiature SKT 9 POS Solder RA Thru-Hole 9 Terminal 1 Port
Search Keywords:
M243082331F
IN STOCK:
109
Ships today, if you order in
Factory Lead-Time
14 Weeks
Quantity
Unit Price
Ext. Price
1
$23.72
$23.720
10
$18.09
$180.900
25
$17.00
$425.000
50
$16.39
$819.500
100
$15.74
$1,574.000
250
$13.96
$3,490.000
500
+
$13.82
$6,910.000
DOWNLOADS
CUSTOMERS
ALSO BOUGHT
1410190-3
Connector - MULTIGIG RT Series - 16 Contacts - 1.8 mm - Plug - Through Hole - 7 Rows.
1648110-1
221-0010-01100=SA CONN,PIN
A204204R46
Conn Barrier Strip 4 POS 9.53mm Wire Wrap ST Thru-Hole 30A
222-0010-01100
Heavy Duty Power Connector - 22 position - Female- #12 Socket Housing-Float/Fixed Mounting