Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
ITT CANNON
Part No:
M24308/24-35
RoHS:
Yes
HTS:
8536694040
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
1
Type:
D-Subminiature
Body Orientation:
Right Angle
Mounting:
Through Hole
Gender:
Pin
Termination Method:
Solder
Shell Size:
D
Number of Contacts:
50
Contact Plating:
Gold over Nickel
Operating Temperature:
-55 to 125 °C
Life Cycle:
Discontinued & Replaced
Conn D-Subminiature PIN 50 POS 2.8mm Solder RA Thru-Hole 50 Terminal 1 Port
Search Keywords:
M243082435
This product is discontinued, but still in stock
IN STOCK:
602
Can Ship immediately
Quantity
Unit Price
Ext. Price
1
$25.55
$25.550
5
$23.88
$119.400
10
$22.41
$224.100
25
$20.52
$513.000
50
$19.42
$971.000
100
$18.67
$1,867.000
250
+
$18.21
$4,552.500
Product Guides
CUSTOMERS
ALSO BOUGHT
12C1087-1
Switch Access Rotary Switch Non Turn Washer
44HS45-02-1-05N
Switch Rotary SP5T 5 Flatted Shaft Solder Lug 5A 115VAC 28VDC
44HS45-02-1-08N
Switch Rotary SP8T 8 Flatted Shaft Solder Lug 5A 115VAC 28VDC
J412DM-26L
Electromechanical Relay 26.5VDC 1.56KOhm 1ADC/0.25AAC DPDT (9.4x10.29x6.86)mm THT Establis...
M81714/63-22F
Connector Ground Block - 20 Contacts - Contact Size 22 - 5A.