M24308/26-1F
ITT CANNONConnector Accessories Female Screw Lock Straight Steel Yellow Chromate Over Zinc Bag .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
ITT CANNON
Part No:
M24308/26-1F
Alias/AKA:
020418-0002 MS
RoHS:
No
COO:
US
ECCN:
EAR99
Supplier Standard Pack
1
Type:
Female Screw Lock
Dimension:
4.78 x 12.7 mm
Operating Temperature:
N/A
The ITT CANNON part M24308/26-1F is a versatile connector accessory that ensures a secure and reliable connection. This female screw lock is designed to be used with connectors in industrial and commercial applications. Made from high-quality steel, it offers excellent durability and longevity. The yellow chromate over zinc finish adds an attractive and corrosion-resistant layer, providing extra protection in harsh environments. This handy connector accessory comes in a convenient bag, making it easy to store and transport.
Search Keywords:
M24308261F
IN STOCK:
2,608
Ships today, if you order in
On Order:
5,000
can ship 8/7/25
Minimum Order:
10
Factory Lead-Time
51 Weeks
Quantity
Unit Price
Ext. Price
10
$2.722
$27.220
100
$2.149
$214.900
250
$1.862
$465.500
500
$1.794
$897.000
1,000
$1.522
$1,522.000
2,500
$1.415
$3,537.500
5,000
$1.366
$6,830.000
7,500
+
$1.352
$10,140.000
Product Guides
CUSTOMERS
ALSO BOUGHT
D53018
Connector Accessories Locking Hardware Straight Steel Yellow
6011016
Nuts Lock Hex 26mm 3.1mm Brass Nickel PG 16
87165-1
Contact - AMPMODU Series - Pin - Crimp - 22 AWG - Gold Plated Contacts - AMPMODU Machine A...
1-66504-0
D Sub Contact - HDP-20 Series Connectors - Socket - Brass - Gold Plated Contacts - 20-24 A...
696357-1
Quick Disconnect Terminal 18-22AWG RCP 22.63mm 9.52mm Tin Loose Piece