M24308/3-3Z
ITT CANNONConnector, D-Sub, High Reliable, 25 contacts size 20Solder Pot | ITT Cannon M24308/3-3Z
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
ITT CANNON
Part No:
M24308/3-3Z
Alias/AKA:
130775-0122-MS
RoHS:
No
HTS:
8536694030
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
1
Current Rating:
7.5 A max
Contact Resistance:
7.5 milli Ohm max
Contact Finish:
gold over nickel (Performance Class 2)
Contact Arrangement:
25 contacts size 20
Shell Finish:
Yellow chromate over zinc
Wire Gauge Range Awg:
AWG 20-28
Contact Material:
Copper Alloy
Color Insulator:
Black
Disclaimer:
Our facility is not currently certified by the DLA and this product is not covered by the QPL/QML.
Contact Type:
Solder Pot
Salt Spray Test:
48 hours {96 Hrs for Stainless Steel}
Gender:
Pin
Hardware:
.120" (3,05mm) Through Hole
Dielectric Withstanding Voltage:
1000 VAC at sea level
Operating Temperature:
-55°/+150 °
Shell Material:
Steel
Mating Cycles:
500
General:
D*M High reliable D-Sub Connectors
Insulator Material:
Thermoplastic, type PCT UL 94V-0
Connector, D-Sub, High Reliable, 25 contacts size 20Solder Pot | ITT Cannon M24308/3-3Z
Search Keywords:
M2430833Z
IN STOCK:
93
Can Ship immediately
Factory Lead-Time
15 Weeks
Quantity
Unit Price
Ext. Price
1
$35.96
$35.960
10
$22.46
$224.600
25
$19.43
$485.750
50
$18.65
$932.500
100
$17.91
$1,791.000
250
$16.62
$4,155.000
500
+
$16.46
$8,230.000
Product Guides
CUSTOMERS
ALSO BOUGHT
DM5374425
Contact SKT 8 Size Solder Cup ST Cable Mount 12AWG
MS3126F10-6P
Conn Circular PIN 6 POS Crimp ST Cable Mount 6 Terminal 1 Port
940C20P1K-F
Polypropylene Film Capacitors - Axial - 0.1uF (+/-) 10% - 2000VDC - RoHS
DM53745-27
Contact PIN 8 Size Solder Cup ST Cable Mount 12AWG Loose
M24308/1-4Z
Connector, D-Sub, High Reliable, 37 contacts size 20Solder Pot | ITT Cannon M24308/1-4Z