help desk software
DATA SHEET

M24308/3-4F

ITT CANNON

Conn D-Subminiature PIN 37 POS ST 37 Terminal 1 Port .. see full description

RoHS Non-Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
ITT CANNON
Part No:
M24308/3-4F
Alias/AKA:
130774-0123-MS
RoHS:
No
HTS:
8536694030
COO:
MX
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Type:
D-Subminiature
Body Orientation:
Straight
Mounting:
N/A
Gender:
Pin
Termination Method:
N/A
Shell Size:
N/A
Number of Contacts:
37
Contact Plating:
N/A
Operating Temperature:
N/A
The ITT CANNON part M24308/3-4F is a high-quality D-Subminiature connector with 37 pins, straight orientation, and 37 terminal positions. This connector has 1 port, making it ideal for use in various electronic applications where precise and reliable connections are necessary. Built to stand up to heavy-duty usage, this connector ensures secure and stable connections for optimal performance.
Search Keywords:
M2430834F
IN STOCK: 39
Ships today, if you order in
Factory Lead-Time
14 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$34.94
$34.940
5
$33.72
$168.600
10
$30.20
$302.000
25
$28.38
$709.500
50
$27.60
$1,380.000
100
$26.96
$2,696.000
250 +
$24.12
$6,030.000
Tools/3D Models
Product Guides