M24308/4-2F
ITT CANNONConn D-Subminiature PIN 15 POS Crimp ST Panel Mount 15 Terminal 1 Port .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
ITT CANNON
Part No:
M24308/4-2F
Alias/AKA:
130779-0006-MS
RoHS:
No
HTS:
8536694030
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
1
Type:
D-Subminiature3530
Body Orientation:
Straight3506
Mounting:
Panel Mount3516
Gender:
PIN3507
Termination Method:
Crimp3529
Shell Size:
A3527
Number of Contacts:
15
Contact Plating:
N/A
Operating Temperature:
-65 to 125 °C
The ITT Cannon M24308/4-2F is a high-quality D-Subminiature connector with 15 pins, designed for reliable crimp connections. This panel mount connector is ideal for use in various electronic applications, with a sturdy construction that ensures secure connections. The connector features 15 terminals and is designed for easy installation on panels. Trust the ITT Cannon M24308/4-2F for your connectivity needs.
Search Keywords:
M2430842F
This product is NOT RoHS Compliant. See Alternatives
IN STOCK:
235
Ships today, if you order in
Factory Lead-Time
15 Weeks
Quantity
Unit Price
Ext. Price
1
$38.93
$38.930
5
$34.74
$173.700
10
$34.22
$342.200
25
$32.72
$818.000
50
$30.93
$1,546.500
100
$30.47
$3,047.000
250
+
$25.07
$6,267.500
Product Guides
CUSTOMERS
ALSO BOUGHT
8TB10F
Conn Navy Class Terminal Blocks 20 POS 9.5mm Cable Mount 30A
TMS-SCE-3/4-2.0-9
Heat Shrinkable Label - 0.75" x 1.97" (19.0mm x 50.0mm) Size - 3:1 Shrink Ratio - White.
MMSDT-02-20-L-36.00-S-K-M
.100" Mini Mate® Double Row Discrete Wire Teflon® Cable Assembly, Socket
M24308/2-2F
Conn High Density D-Sub SKT 15 POS Crimp ST Panel Mount 15 Terminal 1 Port
MMSDT-05-20-L-36.00-S-K-M
.100" Mini Mate® Double Row Discrete Wire Teflon® Cable Assembly, Socket