help desk software
DATA SHEET

M83513/02-AC

ITT CANNON

Conn D-Subminiature SKT 9 POS 1.27mm Solder Pot ST Panel Mount 9 Terminal 1 Port

RoHS Non-Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
ITT CANNON
Part No:
M83513/02-AC
Alias/AKA:
154169-0000-MS
RoHS:
No
HTS:
8536694030
COO:
MX
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Type:
D-Subminiature
Body Orientation:
Straight
Mounting:
Panel Mount
Gender:
SKT
Termination Method:
Solder Pot
Shell Size:
N/A
Number of Contacts:
9
Contact Plating:
Gold
Operating Temperature:
N/A
Conn D-Subminiature SKT 9 POS 1.27mm Solder Pot ST Panel Mount 9 Terminal 1 Port
Search Keywords:
M8351302AC
IN STOCK: 102
Can Ship immediately
Factory Lead-Time
19 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$76.75
$76.750
5
$62.57
$312.850
10
$61.23
$612.300
25
$41.99
$1,049.750
50
$34.30
$1,715.000
100
$32.52
$3,252.000
250 +
$30.14
$7,535.000
Tools/3D Models
Product Guides