help desk software
DATA SHEET

M83513/04-D04C

ITT CANNON

Connector D-Subminiature 0.914m 26AWG D-Subminiature 25 POS SKT Crimp

RoHS Non-Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
ITT CANNON
Part No:
M83513/04-D04C
Alias/AKA:
154175-0004-MS
RoHS:
No
HTS:
8544429090
COO:
MX
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Type:
D-Subminiature
Gender:
SKT
Operating Temperature:
N/A
Connector D-Subminiature 0.914m 26AWG D-Subminiature 25 POS SKT Crimp
Search Keywords:
M8351304D04C
IN STOCK: 57
Can Ship immediately
MOQ for out of Stock Qty:
3
Factory Lead-Time
19 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$225.02
$225.020
3
$221.65
$664.950
5
$212.55
$1,062.750
8
$209.36
$1,674.880
10 +
$204.45
$2,044.500
Tools/3D Models
Product Guides