M83513/04-G01N
ITT CANNOND-Sub Cable Assembly - Receptacle, Female Sockets to Individual Wire Leads - 51 Position - Gold Contact finish - 1.50' (457.20mm) Length.
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
ITT CANNON
Part No:
M83513/04-G01N
Alias/AKA:
154181-0010-MS
RoHS:
Yes
HTS:
8544429090
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
1
The M83513/04-G01N from ITT CANNON is D-Sub cable assembly, receptacle with female sockets to individual wire leads. This cable assembly has 51 positions, 50.0µin (1.27µm) gold contact finish and 1.50' (457.20mm) length.
Search Keywords:
M8351304G01N
IN STOCK:
11
Ships today, if you order in
MOQ for out of Stock Qty:
3
Factory Lead-Time
19 Weeks
Quantity
Unit Price
Ext. Price
1
$297.86
$297.860
3
$293.39
$880.170
5
$284.14
$1,420.700
8
$279.87
$2,238.960
10
+
$273.33
$2,733.300
Product Guides
CUSTOMERS
ALSO BOUGHT
24-6337-9702
Solder - Wire - Sn63Pb37 3.3% (66 Core)/285 0.50mm (0.020in) - 1 lb Spool
54112
Lug Terminal 10-14AWG Copper Purple 55.37mm Tin
M83513/04-E01N
D-Sub Cable Assembly - Receptacle, Female Sockets to Individual Wire Leads - 31 Position -...
RTV102-85ML
Silicone Adhesives One Compound White 400g/min 3e15Ohm.cm 400PSI 450%
M83513/04-A01N
D-Sub Cable Assembly - Receptacle, Female Sockets to Individual Wire Leads - 9 Position - ...