M85049/48-2-3F
ITT CANNONBackshell 180° B Shell Size Chromate Over Cadmium Low Carbon Steel .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
ITT CANNON
Part No:
M85049/48-2-3F
Alias/AKA:
020962-0000MF
RoHS:
No
Supplier Standard Pack
1
Package Type:
The ITT CANNON part 020962-0000MF is a reliable and sturdy backshell designed for various applications in the aerospace and defense industries. This backshell features a 180° shielding capability and is compatible with B shell size connectors. It is constructed from low carbon steel with a protective chromate over cadmium finish, ensuring exceptional durability and resistance to corrosion. Trust this high-quality backshell to provide secure and efficient cable management for your electrical connections.
Search Keywords:
M850494823F
IN STOCK:
720
Can Ship immediately
Minimum Order:
5
Factory Lead-Time
12 Weeks
Quantity
Unit Price
Ext. Price
5
$17.61
$88.050
25
$13.64
$341.000
50
$13.35
$667.500
100
$11.98
$1,198.000
250
$11.68
$2,920.000
500
$11.43
$5,715.000
1,000
+
$11.31
$11,310.000
Product Guides
CUSTOMERS
ALSO BOUGHT
G975
Tubular 2AWG 45.47mm 20.32mm Electro-Tin Cardboard
M24308/25-9F
Connector Accessories Male Screw Lock Straight
1840599
Feed-through connector - nominal current: 20 A - rated voltage (III/2): 630 V - nominal cr...
M24308/2-2F
Conn High Density D-Sub SKT 15 POS Crimp ST Panel Mount 15 Terminal 1 Port
M24308/4-15F
Conn High Density D-Sub PIN 78 POS Crimp ST Cable Mount 78 Terminal 1 Port