MDM-15PH006B
ITT CANNONConn Micro D-Subminiature PIN 15 POS Crimp ST Cable Mount 15 Terminal 1 Port .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
ITT CANNON
Part No:
MDM-15PH006B
Alias/AKA:
096512-0159
RoHS:
No
HTS:
8544429090
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
1
Type:
Micro D-Subminiature
Body Orientation:
Straight
Mounting:
Cable Mount
Gender:
Pin
Termination Method:
Crimp
Shell Size:
A
Number of Contacts:
15
Contact Plating:
Gold
Operating Temperature:
N/A
The ITT CANNON MDM-15PH006B is a Micro D-Subminiature connector with a PIN 15 POS configuration. It is designed for cable mounting and features a crimp termination method. With 15 terminals and 1 port, this connector provides a reliable and secure connection for various applications. Ideal for space-constrained environments, the MDM-15PH006B offers high performance and durability.
Search Keywords:
MDM15PH006B
IN STOCK:
49
Can Ship immediately
On Order:
171
can ship 11/1/24
Factory Lead-Time
21 Weeks
Quantity
Unit Price
Ext. Price
1
$90.76
$90.760
5
$87.67
$438.350
10
$85.53
$855.300
25
$84.68
$2,117.000
50
$83.83
$4,191.500
75
$82.99
$6,224.250
100
+
$81.45
$8,145.000
Product Guides