MDM-21SH003P
ITT CANNONConn Micro D-Subminiature SKT 21 POS 1.27mm Crimp ST Cable Mount 21 Terminal 1 Port .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
ITT CANNON
Part No:
MDM-21SH003P
Alias/AKA:
096515-0030
RoHS:
No
HTS:
8544429090
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
1
The ITT Cannon MDM-21SH003P is a compact and durable micro-D connector designed for use in harsh environments. This high-performance connector features 21 contacts and a shell size of 21, making it ideal for applications that require reliable and secure connections in limited space. The MDM-21SH003P is built to withstand extreme conditions, with a ruggedized design that provides protection against moisture, dust, and vibration. With its proven reliability and high-quality construction, this connector is the perfect choice for military, aerospace, and other demanding applications.
Search Keywords:
MDM21SH003P
IN STOCK:
10
Can Ship immediately
On Order:
75
can ship 11/28/24
MOQ for out of Stock Qty:
3
Factory Lead-Time
16 Weeks
Quantity
Unit Price
Ext. Price
1
$223.04
$223.040
3
$220.81
$662.430
5
$218.60
$1,093.000
8
$216.21
$1,729.680
10
+
$206.37
$2,063.700
Product Guides
CUSTOMERS
ALSO BOUGHT
1-1634622-0
BNC Ins R/A PCB Skt 75Ohm Black
204512-2
RECEPT ASSY,SZ 1,AMPLIMITE
RE104-L
Cap Film Suppression X2 0.1uF 275VAC 10% (17 X 6 X 12mm) Radial 15mm 100°C
RE224-L
Cap Film Suppression X2 0.22uF 275VAC 10% (17 X 9 X 16mm) Radial 15mm 100°C
ERJ-14YJ911U
Res Thick Film 1210 910 Ohm 5% 0.5W(1/2W) ±200ppm/°C Pad SMD Automotive T/R