MDM-9PH046K
ITT CANNOND-Sub Cable Assembly - Plug, Male Pins to Individual Wire Leads - 9 Positions - Gold Finish - 6.00' (1.83m) Length. .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
ITT CANNON
Part No:
MDM-9PH046K
Alias/AKA:
096510-0988
RoHS:
No
HTS:
8544429090
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
1
The ITT CANNON MDM-9PH046K is a high-quality, reliable and versatile connector designed for a wide range of applications. With 9 pins and a durable design, this connector provides secure and efficient electrical connections. It features a compact size, making it ideal for space-constrained environments. The MDM-9PH046K is built to withstand harsh environmental conditions, offering excellent resistance against water, dust, and vibrations. It is easy to install and maintain, making it a popular choice among professionals in various industries, including aerospace, military, and medical. Trust ITT CANNON's MDM-9PH046K connector to deliver exceptional performance and durability for your connectivity needs.
Search Keywords:
MDM9PH046K
IN STOCK:
29
Can Ship immediately
MOQ for out of Stock Qty:
3
Factory Lead-Time
18 Weeks
Quantity
Unit Price
Ext. Price
1
$196.18
$196.180
3
$177.40
$532.200
5
$161.75
$808.750
8
$155.61
$1,244.880
10
+
$125.73
$1,257.300
Product Guides