Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
ITT CANNON
Part No:
MDSM-15SC-Z11-VS1
Alias/AKA:
121661-1034
RoHS:
Yes
HTS:
8538908180
COO:
DE
ECCN:
EAR99
Supplier Standard Pack:
100
Package Type:
Type:
Housing
Body Orientation:
Straight
Mounting:
Panel Mount
Pitch:
0.64 mm
Gender:
RCP
Number of Contacts:
15
Maximum Voltage Rating:
N/A
Maximum Current Rating:
2.5 A
Operating Temperature:
-55 to 125 °C
Telecom and Datacom Connector - 15 Contact - Female - Crimp Terminal
Search Keywords:
MDSM15SCZ11VS1
IN STOCK:
475
Can Ship immediately
Factory Lead-Time
32 Weeks
Quantity
Unit Price
Ext. Price
1
$17.17
$17.170
10
$9.92
$99.200
25
$9.62
$240.500
50
$9.15
$457.500
100
$8.88
$888.000
300
$8.79
$2,637.000
500
+
$8.70
$4,350.000
CUSTOMERS
ALSO BOUGHT
1658688-1
D Sub Connector Housing - 15 Positions - High Density D Sub - DE - AMPLIMITE HDP-22 Series...
1658654-1
KIT,HDP-20,ENCLSUR,RCPT,SIZE 1
1658655-1
KIT,HDP-20,ENCLSUR,PLUG,SIZE 1
1658657-1
KIT,HDP-20,ENCLSUR,PLUG,SIZE 2
1658678-1
D Sub Connector Housing - 15 Ways - High Density D Sub - AMPLIMITE HDP-22 Series - Plug - ...