MIKQ7-7PH072
ITT CANNONCable Assembly Insulated Round Hook-Up Wire 0.152m 24-32AWG 7 POS Microminiature Circular PIN Crimp .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
ITT CANNON
Part No:
MIKQ7-7PH072
Alias/AKA:
097194-0118
RoHS:
Yes
HTS:
8544429090
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
The ITT CANNON part MIKQ7-7PH072 is a high-quality, durable connector that is ideal for use in a wide range of applications. It features a sturdy construction and has been designed for easy installation and reliable performance. This connector is specifically designed to provide secure and stable connections, ensuring optimal signal transmission and reducing the risk of data loss or interference. With its compact size and efficient design, the MIKQ7-7PH072 connector is a reliable choice for various industries including telecommunications, aerospace, military, and automotive. Trust ITT CANNON to deliver exceptional quality and performance with the MIKQ7-7PH072 connector.