MKJ3A7F9-19PN
ITT CANNONConn Circular PIN 19 POS Crimp ST Jam Nut 19 Terminal 1 Port Automotive Medical
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
ITT CANNON
Part No:
MKJ3A7F9-19PN
Alias/AKA:
155343-0000
RoHS:
Yes
HTS:
8536694020
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
1
Gender:
Pin, Crimp, Removable
Conn Circular PIN 19 POS Crimp ST Jam Nut 19 Terminal 1 Port Automotive Medical
Search Keywords:
MKJ3A7F919PN
IN STOCK:
2
Can Ship immediately
MOQ for out of Stock Qty:
7
Factory Lead-Time
25 Weeks
Quantity
Unit Price
Ext. Price
1
$172.30
$172.300
5
$154.26
$771.300
7
$152.71
$1,068.970
13
$148.07
$1,924.910
19
$146.59
$2,785.210
25
+
$145.13
$3,628.250
Product Guides
CUSTOMERS
ALSO BOUGHT
MKJ4A1F6-4P
RECEPT, BREAKAWAY, SIZE 6, 4WAY, PIN; Connector Type: Circular Industrial; Series
MKJ4A6F6-4S
Conn Circular SKT 23 POS Crimp ST Cable Mount 23 Terminal 1 Port
MKJ3A6F9-19SN
Conn Circular SKT 19 POS Crimp ST Cable Mount 19 Terminal 1 Port Automotive Medical
155325-1000
Circular Connector - MIL Series - Socket (Female) - 13 Position - Shell Size 8 - 5A - 500V...