MKJ4A1F6-4P
ITT CANNONRECEPT, BREAKAWAY, SIZE 6, 4WAY, PIN; Connector Type: Circular Industrial; Series
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
ITT CANNON
Part No:
MKJ4A1F6-4P
Alias/AKA:
155281-0040
RoHS:
Yes
HTS:
8536694020
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
1
RECEPT, BREAKAWAY, SIZE 6, 4WAY, PIN; Connector Type: Circular Industrial; Series
Search Keywords:
MKJ4A1F64P
IN STOCK:
43
Ships today, if you order in
MOQ for out of Stock Qty:
7
Factory Lead-Time
19 Weeks
Quantity
Unit Price
Ext. Price
1
$202.30
$202.300
5
$199.27
$996.350
7
$196.28
$1,373.960
13
$130.08
$1,691.040
19
$105.69
$2,008.110
25
+
$103.57
$2,589.250
Product Guides
CUSTOMERS
ALSO BOUGHT
MKJ4A6F6-4S
Conn Circular SKT 23 POS Crimp ST Cable Mount 23 Terminal 1 Port
MKJ3A6F9-19SN
Conn Circular SKT 19 POS Crimp ST Cable Mount 19 Terminal 1 Port Automotive Medical
155325-1000
Circular Connector - MIL Series - Socket (Female) - 13 Position - Shell Size 8 - 5A - 500V...
MKJ3A7F9-19PN
Conn Circular PIN 19 POS Crimp ST Jam Nut 19 Terminal 1 Port Automotive Medical