Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
ITT CANNON
Part No:
MKJ4A6F6-4S
Alias/AKA:
155221-0040
RoHS:
Yes
HTS:
8536694020
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Type:
Circular
Gender:
PL
Body Orientation:
Straight
Mounting:
Cable Mount
Shell Size / Insert Arrangement:
6-4
Number of Contacts:
23
Contact Gender:
SKT
Contact Plating:
N/A
Termination Method:
Crimp
Maximum Current Rating:
5 A
Maximum Voltage Rating:
500 VAC
Conn Circular SKT 23 POS Crimp ST Cable Mount 23 Terminal 1 Port
Search Keywords:
MKJ4A6F64S
IN STOCK:
96
Ships today, if you order in
MOQ for out of Stock Qty:
7
Factory Lead-Time
19 Weeks
Quantity
Unit Price
Ext. Price
1
$140.83
$140.830
5
$138.72
$693.600
7
$136.64
$956.480
13
$90.55
$1,177.150
19
$73.58
$1,398.020
25
+
$72.10
$1,802.500
Product Guides
CUSTOMERS
ALSO BOUGHT
MKJ4A1F6-4P
RECEPT, BREAKAWAY, SIZE 6, 4WAY, PIN; Connector Type: Circular Industrial; Series
MKJ3A6F9-19SN
Conn Circular SKT 19 POS Crimp ST Cable Mount 19 Terminal 1 Port Automotive Medical
155325-1000
Circular Connector - MIL Series - Socket (Female) - 13 Position - Shell Size 8 - 5A - 500V...
MKJ3A7F9-19PN
Conn Circular PIN 19 POS Crimp ST Jam Nut 19 Terminal 1 Port Automotive Medical