help desk software
DATA SHEET

MS3102E10SL-3S

ITT CANNON

Conn Circular SKT 3 POS Solder ST Box Mount 3 Terminal 1 Port

RoHS Non-Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
ITT CANNON
Part No:
MS3102E10SL-3S
Alias/AKA:
024245-0004
RoHS:
No
HTS:
8536694020
COO:
MX
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Type:
Circular
Gender:
RCP
Body Orientation:
Straight
Mounting:
Box Mount
Shell Size / Insert Arrangement:
10SL-3
Number of Contacts:
3
Contact Gender:
SKT
Contact Plating:
Silver
Termination Method:
Solder
Maximum Current Rating:
22 A
Maximum Voltage Rating:
700,500 VDC|VAC
Conn Circular SKT 3 POS Solder ST Box Mount 3 Terminal 1 Port
Search Keywords:
MS3102E10SL3S
  This product is NOT RoHS Compliant.  See Alternatives
IN STOCK: 4
Can Ship immediately
You may purchase in-stock quantity up to 4
On Order:
517   can ship 11/25/24 
Minimum Order:
5
Available in less than min:
4
Factory Lead-Time
26 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$14.619
$14.619
5
$13.290
$66.450
25
$11.990
$299.750
50
$11.430
$571.500
100
$11.080
$1,108.000
250
$10.440
$2,610.000
500
$10.150
$5,075.000
1,000 +
$9.990
$9,990.000
Tools/3D Models
Product Guides