Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
ITT CANNON
Part No:
MS3102E10SL-4P
Alias/AKA:
024245-0005
RoHS:
No
HTS:
8536694020
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
1
Type:
Circular
Gender:
RCP
Body Orientation:
Straight
Mounting:
Box Mount
Shell Size / Insert Arrangement:
10SL-4
Number of Contacts:
2
Contact Gender:
Pin
Contact Plating:
Silver
Termination Method:
Solder
Maximum Current Rating:
22 A
Maximum Voltage Rating:
700,500 VDC|VAC
Conn Circular PIN 2 POS Solder ST Box Mount 2 Terminal 1 Port
Search Keywords:
MS3102E10SL4P
IN STOCK:
58
Ships today, if you order in
On Order:
517
can ship 11/22/24
Minimum Order:
5
Factory Lead-Time
15 Weeks
Quantity
Unit Price
Ext. Price
5
$12.90
$64.500
25
$11.56
$289.000
50
$10.98
$549.000
100
$10.62
$1,062.000
250
$9.96
$2,490.000
500
$9.66
$4,830.000
1,000
+
$9.51
$9,510.000
Product Guides
CUSTOMERS
ALSO BOUGHT
3266Y-1-105LF
Res Cermet Trimmer 1M Ohm 10% 0.25W(1/4W) 12(Elec)Turns 1.78mm (6.35 X 4.32 X 7.87mm) Pin ...
2206.0
Ferrules Terminal 14AWG 14mm 4.7mm Tin
024264-0004
Conn Circular SKT 3 POS Solder ST Cable Mount 3 Terminal 1 Port
MS3106E10SL-4S
Conn Circular SKT 2 POS Solder ST Cable Mount 2 Terminal 1 Port
SST25VF016B-50-4I-S2AF
Flash Memory - Serial-SPI - 3.3V - 16Mbit (2M x 8) - 8nS - 8 Pin SOIC - Tube