Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
ITT CANNON
Part No:
MS3102E14S-7P
Alias/AKA:
024248-0009
RoHS:
No
HTS:
8536694020
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
1
Type:
Circular
Gender:
RCP
Body Orientation:
Straight
Mounting:
Box Mount
Shell Size / Insert Arrangement:
14S-7
Number of Contacts:
3
Contact Gender:
Pin
Contact Plating:
Silver
Termination Method:
Solder Cup
Maximum Current Rating:
22 A
Maximum Voltage Rating:
N/A
Conn Circular PIN 3 POS Solder ST Box Mount 3 Terminal 1 Port
Search Keywords:
MS3102E14S7P
IN STOCK:
63
Can Ship immediately
On Order:
696
can ship 11/22/24
Factory Lead-Time
15 Weeks
Quantity
Unit Price
Ext. Price
1
$22.97
$22.970
10
$18.44
$184.400
25
$16.11
$402.750
50
$14.34
$717.000
100
$14.13
$1,413.000
250
$13.92
$3,480.000
500
+
$13.71
$6,855.000
Product Guides