Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
ITT CANNON
Part No:
MS3102R10SL-3S
Alias/AKA:
024245-0004-R
RoHS:
No
HTS:
8536694020
ECCN:
EAR99
Supplier Standard Pack
1
Type:
Circular
Gender:
RCP
Body Orientation:
Straight
Mounting:
Box Mount
Shell Size / Insert Arrangement:
10SL-3
Number of Contacts:
3
Contact Gender:
SKT
Contact Plating:
Silver
Termination Method:
Solder
Maximum Current Rating:
22 A
Maximum Voltage Rating:
700,500 VDC|VAC
Conn Circular SKT 3 POS Solder ST Box Mount 3 Terminal 1 Port
Search Keywords:
MS3102R10SL3S
IN STOCK:
0
On Order:
517
can ship 11/22/24
Minimum Order:
5
Factory Lead-Time
27 Weeks
Quantity
Unit Price
Ext. Price
5
$13.94
$69.700
25
$12.50
$312.500
50
$11.87
$593.500
100
$11.48
$1,148.000
250
$10.77
$2,692.500
500
$10.44
$5,220.000
1,000
+
$10.29
$10,290.000
Product Guides
CUSTOMERS
ALSO BOUGHT
MS3102R10SL-4S
Conn Circular SKT 2 POS Solder ST Box Mount 2 Terminal 1 Port
MS3106F10SL-3P
MIL Series Connector - 3 Contact - Aluminum Alloy - Male - Solder Terminal - Plug
MS3106F10SL-4P
Conn Circular PIN 2 POS Solder ST Cable Mount 2 Terminal 1 Port
6010M1
Non-Relampable Oil-Tight Neon-LED Indicator Lights - 105-125VAC - Red - Wire
6010M3
Neon Panel Mount Indicator Amber .380″ Hi-Dome 125V Wire Leads