Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
ITT CANNON
Part No:
MS3102R14S-2P
Alias/AKA:
024248-0003-R
RoHS:
No
HTS:
8536694020
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Type:
Circular
Gender:
RCP
Body Orientation:
Straight
Mounting:
Box Mount
Shell Size / Insert Arrangement:
14S-2
Number of Contacts:
4
Contact Gender:
Pin
Contact Plating:
Silver
Termination Method:
Solder
Maximum Current Rating:
22 A
Maximum Voltage Rating:
250,200 VDC|VAC
Conn Circular PIN 4 POS Solder ST Box Mount 4 Terminal 1 Port
Search Keywords:
MS3102R14S2P
IN STOCK:
0
On Order:
84
can ship 11/22/24
Minimum Order:
5
Factory Lead-Time
27 Weeks
Quantity
Unit Price
Ext. Price
5
$17.98
$89.900
25
$16.11
$402.750
50
$15.31
$765.500
100
$14.57
$1,457.000
250
$13.89
$3,472.500
500
$13.47
$6,735.000
1,000
+
$13.27
$13,270.000
Product Guides