MS3102R16-10P
ITT CANNONConn Circular PIN 3 POS Solder ST Box Mount 3 Terminal 1 Port .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
ITT CANNON
Part No:
MS3102R16-10P
Alias/AKA:
024251-0015-R
RoHS:
No
HTS:
8536694020
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
1
Type:
Circular
Gender:
RCP
Body Orientation:
Straight
Mounting:
Box Mount
Shell Size / Insert Arrangement:
16-10
Number of Contacts:
3
Contact Gender:
Pin
Contact Plating:
Silver
Termination Method:
Solder
Maximum Current Rating:
41 A
Maximum Voltage Rating:
700,500 VDC|VAC
The ITT CANNON part MS3102R16-10P is a high-quality circular connector designed for efficient and reliable electrical connections. It features three solder terminals and is ideal for use in various industries and applications. With its box mount design and a single 1 port configuration, this connector ensures secure and easy installation. Whether you are working on a new project or replacing an existing connector, the MS3102R16-10P is a perfect choice for your electrical connectivity needs.
Search Keywords:
MS3102R1610P
IN STOCK:
69
Ships today, if you order in
Minimum Order:
5
Factory Lead-Time
11 Weeks
Quantity
Unit Price
Ext. Price
5
$18.18
$90.900
25
$16.30
$407.500
50
$15.48
$774.000
100
$14.73
$1,473.000
250
$14.05
$3,512.500
500
$13.62
$6,810.000
1,000
+
$13.42
$13,420.000
Product Guides
CUSTOMERS
ALSO BOUGHT
135101-R2-24.00
SMA Straight Plug to SMA Straight Plug on .141 Conformable cable 24 inches
12-14S-P
Ring Terminal Connector - Vinyl Insulated - 1/4 Stud - 14-16 AWG - Blue.
ST202M-K16
Miniature Circuit Breaker - K-Char. - 10kA - 16A/277VAC - 2P - IP20 - DIN Mount.
HLT3I-X0
Tak-Ty® hook & loop cable loop tie, 12.0" (305mm) length, .50" (12.7mm) width, nylon loop,...
PA225L30
Film Capacitor - 2.2uF - ±20% Tolerance - 250Vac - IEC/EN 60384-14 class X2 - Supported Ma...