Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
ITT CANNON
Part No:
MS3102R16S-1P
Alias/AKA:
024250-0001-R
RoHS:
No
HTS:
8536694020
ECCN:
EAR99
Supplier Standard Pack
1
Type:
Circular
Gender:
RCP
Body Orientation:
Straight
Mounting:
Box Mount
Shell Size / Insert Arrangement:
16S-1
Number of Contacts:
7
Contact Gender:
Pin
Contact Plating:
Silver
Termination Method:
Solder
Maximum Current Rating:
22 A
Maximum Voltage Rating:
700,500 VDC|VAC
Conn Circular PIN 7 POS Solder ST Box Mount 7 Terminal 1 Port
Search Keywords:
MS3102R16S1P
IN STOCK:
15
Can Ship immediately
On Order:
113
can ship 11/22/24
Factory Lead-Time
27 Weeks
Quantity
Unit Price
Ext. Price
1
$21.27
$21.270
10
$18.73
$187.300
25
$18.11
$452.750
50
$17.52
$876.000
100
$16.43
$1,643.000
250
$15.93
$3,982.500
500
+
$15.69
$7,845.000
Product Guides