Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
ITT CANNON
Part No:
MS3102R16S-1S
Alias/AKA:
024250-0002-R
RoHS:
No
HTS:
8536694020
ECCN:
EAR99
Supplier Standard Pack
1
Type:
Circular
Gender:
RCP
Body Orientation:
Straight
Mounting:
Box Mount
Shell Size / Insert Arrangement:
16S-1
Number of Contacts:
7
Contact Gender:
SKT
Contact Plating:
Silver
Termination Method:
Solder
Maximum Current Rating:
22 A
Maximum Voltage Rating:
700,500 VDC|VAC
Conn Circular SKT 7 POS Solder ST Box Mount 7 Terminal 1 Port
Search Keywords:
MS3102R16S1S
IN STOCK:
15
Can Ship immediately
On Order:
113
can ship 11/22/24
Factory Lead-Time
27 Weeks
Quantity
Unit Price
Ext. Price
1
$44.61
$44.610
10
$29.30
$293.000
25
$25.65
$641.250
50
$24.47
$1,223.500
100
$23.29
$2,329.000
250
$22.08
$5,520.000
500
+
$21.86
$10,930.000
Product Guides