Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
ITT CANNON
Part No:
MS3106E10SL-4S
Alias/AKA:
024264-0006
RoHS:
No
HTS:
8536694020
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
1
Type:
Circular
Gender:
PL
Body Orientation:
Straight
Mounting:
Cable Mount
Shell Size / Insert Arrangement:
10SL-4
Number of Contacts:
2
Contact Gender:
SKT
Contact Plating:
Silver
Termination Method:
Solder
Maximum Current Rating:
22 A
Maximum Voltage Rating:
700,500 VDC|VAC
Conn Circular SKT 2 POS Solder ST Cable Mount 2 Terminal 1 Port
Search Keywords:
MS3106E10SL4S
IN STOCK:
0
On Order:
405
can ship 11/22/24
Factory Lead-Time
26 Weeks
Quantity
Unit Price
Ext. Price
1
$32.65
$32.650
5
$30.32
$151.600
25
$27.80
$695.000
50
$26.45
$1,322.500
100
$25.22
$2,522.000
250
$24.46
$6,115.000
500
+
$24.09
$12,045.000
Product Guides
CUSTOMERS
ALSO BOUGHT
3266Y-1-105LF
Res Cermet Trimmer 1M Ohm 10% 0.25W(1/4W) 12(Elec)Turns 1.78mm (6.35 X 4.32 X 7.87mm) Pin ...
024264-0004
Conn Circular SKT 3 POS Solder ST Cable Mount 3 Terminal 1 Port
MS3102E10SL-4P
Conn Circular PIN 2 POS Solder ST Box Mount 2 Terminal 1 Port
SST25VF016B-50-4I-S2AF
Flash Memory - Serial-SPI - 3.3V - 16Mbit (2M x 8) - 8nS - 8 Pin SOIC - Tube