Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
ITT CANNON
Part No:
MS3106E18-1P
Alias/AKA:
024271-0001
RoHS:
No
HTS:
8536694020
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
1
Type:
Circular
Gender:
PL
Body Orientation:
Straight
Mounting:
Cable Mount
Shell Size / Insert Arrangement:
18-1
Number of Contacts:
10
Contact Gender:
Pin
Contact Plating:
Silver
Termination Method:
Solder
Maximum Current Rating:
22 A
Maximum Voltage Rating:
(700,500)/(250,200) VDC|VAC
Conn Circular PIN 10 POS Solder ST Cable Mount 10 Terminal 1 Port
Search Keywords:
MS3106E181P
IN STOCK:
8
Ships today, if you order in
On Order:
282
can ship 11/22/24
MOQ for out of Stock Qty:
13
Factory Lead-Time
24 Weeks
Quantity
Unit Price
Ext. Price
1
$68.48
$68.480
5
$55.83
$279.150
10
$53.68
$536.800
13
$53.14
$690.820
25
$52.56
$1,314.000
38
$52.04
$1,977.520
50
+
$49.35
$2,467.500
Product Guides
CUSTOMERS
ALSO BOUGHT
MS3106R14S-5P
Conn Circular PIN 5 POS Solder Cup ST Cable Mount 5 Terminal 1 Port
2NT1-7
NT Series Two Pole Toggle Switch - (On)-Off-(On) operation - 10A - Screw terminals
W57-XB7A4A10-10
Circuit Breaker Thermal 1Pole 10A 250VAC
W57-XB7A4A10-20
Circuit Breaker Thermal 1Pole 20A 250VAC
2273034-3
M12 x 1.0 straight plug pigt A