MS3106F10SL-3P
ITT CANNONMIL Series Connector - 3 Contact - Aluminum Alloy - Male - Solder Terminal - Plug .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
ITT CANNON
Part No:
MS3106F10SL-3P
Alias/AKA:
045269-0003
RoHS:
No
HTS:
8536694020
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
1
Type:
Circular
Gender:
PL
Body Orientation:
Straight
Mounting:
Cable Mount
Shell Size / Insert Arrangement:
10SL-3
Number of Contacts:
3
Contact Gender:
Pin
Contact Plating:
Hard silver
Termination Method:
Solder Cup
Maximum Current Rating:
22 A
Maximum Voltage Rating:
700,500 VDC|VAC
The ITT CANNON MS3106F10SL-3P is a MIL Series Connector designed for industrial and military applications. This connector features 3 contacts, a durable aluminum alloy construction, and a male plug with solder terminals for secure connections. Trust the ITT CANNON MS3106F10SL-3P to deliver reliable performance in demanding environments.
Search Keywords:
MS3106F10SL3P
IN STOCK:
141
Ships today, if you order in
On Order:
476
can ship 11/22/24
Factory Lead-Time
19 Weeks
Quantity
Unit Price
Ext. Price
1
$35.68
$35.680
5
$25.41
$127.050
25
$24.12
$603.000
50
$23.47
$1,173.500
100
$22.85
$2,285.000
250
$22.50
$5,625.000
500
+
$22.17
$11,085.000
Product Guides
CUSTOMERS
ALSO BOUGHT
84S-BB2-014-N
Keypad 16 Key Terminal Pins 10mA 24VDC 5.56N
243D022-25-G04-0
243D022-25-G04-0
MS3102R10SL-3S
Conn Circular SKT 3 POS Solder ST Box Mount 3 Terminal 1 Port
322W204-25-0
Heat Shrink Tubing ST Elastomer
MS3102R10SL-4S
Conn Circular SKT 2 POS Solder ST Box Mount 2 Terminal 1 Port