help desk software
DATA SHEET

MS3106F14S-9P

ITT CANNON

Conn Circular PIN 2 POS Solder ST Cable Mount 2 Terminal 1 Port

RoHS Non-Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
ITT CANNON
Part No:
MS3106F14S-9P
Alias/AKA:
045272-0025
RoHS:
No
HTS:
8536694020
COO:
MX
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Type:
Circular
Gender:
PL
Body Orientation:
Straight
Mounting:
Cable Mount
Shell Size / Insert Arrangement:
14S-9
Number of Contacts:
2
Contact Gender:
Pin
Contact Plating:
Silver
Termination Method:
Solder
Maximum Current Rating:
22 A
Maximum Voltage Rating:
700,500 VDC|VAC
Conn Circular PIN 2 POS Solder ST Cable Mount 2 Terminal 1 Port
Search Keywords:
MS3106F14S9P
IN STOCK: 18
Ships today, if you order in
On Order:
176   can ship 11/22/24 
MOQ for out of Stock Qty:
13
Factory Lead-Time
23 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$30.37
$30.370
5
$29.31
$146.550
10
$27.53
$275.300
13
$27.25
$354.250
25
$26.98
$674.500
38
$26.71
$1,014.980
50 +
$25.81
$1,290.500
Tools/3D Models
Product Guides