MS3106F16-10P
ITT CANNONMIL Series Connector - 3 Contact - Aluminum Alloy - Male - Solder Terminal - Plug .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
ITT CANNON
Part No:
MS3106F16-10P
Alias/AKA:
045275-0015
RoHS:
No
HTS:
8536694020
COO:
MX
ECCN:
EAR99
Supplier Standard Pack:
1
Type:
Circular
Gender:
PL
Body Orientation:
Straight
Mounting:
Cable Mount
Shell Size / Insert Arrangement:
16-10
Number of Contacts:
3
Contact Gender:
Pin
Contact Plating:
Hard silver
Termination Method:
Solder Cup
Maximum Current Rating:
41 A
Maximum Voltage Rating:
700,500 VDC|VAC
The ITT CANNON part MS3106F16-10P is a MIL Series Connector with 3 contacts, constructed from durable aluminum alloy. This male connector features solder terminals and is designed for use as a plug in various electronic applications. Built to meet stringent military specifications, this connector ensures secure and reliable connections for your equipment.
Search Keywords:
MS3106F1610P
IN STOCK:
59
Can Ship immediately
Factory Lead-Time
18 Weeks
Quantity
Unit Price
Ext. Price
1
$45.67
$45.670
5
$44.08
$220.400
10
$36.49
$364.900
25
$36.13
$903.250
50
$35.77
$1,788.500
100
$34.21
$3,421.000
250
+
$32.93
$8,232.500
DOWNLOADS
CUSTOMERS
ALSO BOUGHT
1051638-1
2031 5002 00
1051644-1
2031 5003 02
14-56-7064
Conn IDC Connector F 6 POS 2.54mm IDT ST Cable Mount SL™ Tube
MS27467T17B35S
Conn High Density Cylindrical SKT 55 POS Crimp ST Cable Mount 55 Terminal 1 Port
MS3126F12-3P
Conn Miniature Cylindrical PIN 3 POS Crimp ST Cable Mount 3 Terminal 1 Port