Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
ITT CANNON
Part No:
MS3106F18-10S
Alias/AKA:
045276-0022
RoHS:
No
HTS:
8536694020
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
1
Type:
Circular
Gender:
PL
Body Orientation:
Straight
Mounting:
Cable Mount
Shell Size / Insert Arrangement:
18-10
Number of Contacts:
4
Contact Gender:
SKT
Contact Plating:
Hard silver
Termination Method:
Solder Cup
Maximum Current Rating:
41 A
Maximum Voltage Rating:
700,500 VDC|VAC
Conn Circular SKT 4 POS Crimp ST Cable Mount 4 Terminal 1 Port
Search Keywords:
MS3106F1810S
IN STOCK:
17
Can Ship immediately
MOQ for out of Stock Qty:
13
Factory Lead-Time
26 Weeks
Quantity
Unit Price
Ext. Price
1
$71.59
$71.590
5
$58.36
$291.800
10
$54.35
$543.500
13
$53.81
$699.530
25
$53.22
$1,330.500
38
$52.69
$2,002.220
50
+
$49.96
$2,498.000
Product Guides
CUSTOMERS
ALSO BOUGHT
8532MZQE2
Subminiature Pushbutton Switches-250,000 cycles-1A @28V-Unsealed-Panel Mount, Rear, Thre...
30-315
Remote And Volume Controls
BZ-2RW8255-A2-S
MICRO SWITCH™ Premium Large Basic Switches: BZ Series, Single Pole Double Throw (SPDT), 15...
GKZ59
Switch Access Machine Safety Switch Spring Loaded Key
LSZ1AC
Switch Access Limit Switch Operating Head