help desk software

MS3108R12S-3S

ITT CANNON

Conn Circular SKT 2 POS Solder RA Cable Mount 2 Terminal 1 Port .. see full description

  • RoHS Non-Compliant
  • Packaging
  • Accessories
  • Set Notification
  • Request Programming Quote
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
ITT CANNON
Part No:
MS3108R12S-3S
Alias/AKA:
038416-0002
RoHS:
No
HTS:
8536694020
COO:
MX
ECCN:
EAR99
Supplier Standard Pack:
1
Type:
Circular
Gender:
PL
Body Orientation:
Right Angle
Mounting:
Cable Mount
Shell Size / Insert Arrangement:
12S-3
Number of Contacts:
2
Contact Gender:
SKT
Contact Plating:
Silver
Termination Method:
Solder
Maximum Current Rating:
22 A
Maximum Voltage Rating:
700,500 VDC|VAC
The ITT CANNON part MS3108R12S-3S is a high-quality circular connector designed for industrial applications. It features a socket contact configuration with 2 positions, making it ideal for soldering onto cables. This connector is right-angled for easy cable mounting and includes 2 terminals for reliable connectivity. With a single port design, the MS3108R12S-3S is a versatile and durable solution for your electrical connection needs.
Search Keywords:
MS3108R12S3S
IN STOCK: 0
On Order:
64   can ship 10/18/24 
Factory Lead-Time
26 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$42.78
$42.780
5
$38.17
$190.850
10
$37.60
$376.000
25
$35.96
$899.000
50
$33.99
$1,699.500
100
$33.48
$3,348.000
250 +
$29.97
$7,492.500
DOWNLOADS