MS3112E14-19S
ITT CANNONConn Circular SKT 19 POS Solder ST Box Mount 19 Terminal 1 Port .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
ITT CANNON
Part No:
MS3112E14-19S
Alias/AKA:
045524-0010B
RoHS:
No
HTS:
8536694020
ECCN:
EAR99
Supplier Standard Pack
1
Type:
Miniature Circular
Gender:
Socket
Body Orientation:
Straight
Mounting:
Box Mount
Shell Size / Insert Arrangement:
14-19
Number of Contacts:
19 contacts size 20
Contact Gender:
SKT
Contact Plating:
Size 12 & 16: gold plated Size 20: Contact body: tin / Contact area: gold plated
Termination Method:
Solder
Maximum Current Rating:
7.5 A
Maximum Voltage Rating:
850,600 VDC|VAC
The ITT Cannon MS3112E14-19S is a high-quality circular connector with 19 socket positions for soldering. This connector is designed for box mounting and features 19 terminal points, making it a reliable solution for connecting various devices. With a single port, this connector is ideal for applications requiring a secure and stable connection.
Search Keywords:
MS3112E1419S
IN STOCK:
44
Can Ship immediately
MOQ for out of Stock Qty:
13
Factory Lead-Time
34 Weeks
Quantity
Unit Price
Ext. Price
1
$54.96
$54.960
5
$52.18
$260.900
10
$49.69
$496.900
13
$49.19
$639.470
25
$47.54
$1,188.500
38
$47.07
$1,788.660
50
+
$44.69
$2,234.500
Product Guides
CUSTOMERS
ALSO BOUGHT
5748676-3
This Cable Clamp Kit with Grommets from TE features a die cast shield and comes with 6 gro...
641300-2
MR RECPT AUPHBZ LP 26-18
P10-10RHT6-L
High Temperature Ring Terminal, 12 – 10 AWG, #10 stud size, non-insulated, standard packag...
RE717
Ring Tongue Terminal 6AWG Copper Blue 41.91mm Electro Tin Sta-Kon® Bulk
1061200000
Accessory - W Series Terminal Blocks - End Bracket.