help desk software
DATA SHEET

MS3112E18-32P

ITT CANNON

Conn Circular PIN 32 POS Solder ST Box Mount 32 Terminal 1 Port

RoHS Non-Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
ITT CANNON
Part No:
MS3112E18-32P
Alias/AKA:
045526-0005B
RoHS:
No
HTS:
8536694020
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Type:
Miniature Circular
Gender:
Pin
Body Orientation:
Straight
Mounting:
Box Mount
Shell Size / Insert Arrangement:
18-32
Number of Contacts:
32 contacts size 20
Contact Gender:
Pin
Contact Plating:
Gold Plated
Termination Method:
Solder
Maximum Current Rating:
7.5 A
Maximum Voltage Rating:
850,600 VDC|VAC
Conn Circular PIN 32 POS Solder ST Box Mount 32 Terminal 1 Port
Search Keywords:
MS3112E1832P
IN STOCK: 67
Ships today, if you order in
On Order:
249   can ship 11/29/24 
Factory Lead-Time
34 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$68.95
$68.950
5
$56.21
$281.050
10
$54.32
$543.200
25
$53.19
$1,329.750
50
$52.66
$2,633.000
100
$51.31
$5,131.000
250 +
$50.80
$12,700.000
Tools/3D Models
Product Guides