help desk software
DATA SHEET

MS3116F10-6P

ITT CANNON

Conn Circular PIN 6 POS Solder ST Cable Mount 6 Terminal 1 Port .. see full description

RoHS Non-Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
ITT CANNON
Part No:
MS3116F10-6P
Alias/AKA:
045702-0001B
RoHS:
No
HTS:
8536694020
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Type:
Miniature Circular
Gender:
Pin
Body Orientation:
Straight
Mounting:
Cable Mount
Shell Size / Insert Arrangement:
10-6
Number of Contacts:
6 contacts size 20
Contact Gender:
Pin
Contact Plating:
Gold Plated
Termination Method:
Solder
Maximum Current Rating:
7.5 A
Maximum Voltage Rating:
850,600 VDC|VAC
The ITT CANNON part MS3116F10-6P is a circular connector with a pin configuration, featuring 6 positions and solder termination. Designed for cable mounting, this connector has 6 terminals and offers easy connectivity for a variety of applications. With its reliable construction and 1 port design, it provides secure and efficient electrical connections.
Search Keywords:
MS3116F106P
IN STOCK: 7
Can Ship immediately
On Order:
430   can ship 12/2/24 
Factory Lead-Time
34 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$72.77
$72.770
5
$59.33
$296.650
10
$53.28
$532.800
25
$48.49
$1,212.250
50
$48.00
$2,400.000
100
$47.52
$4,752.000
250 +
$47.05
$11,762.500
Tools/3D Models
Product Guides