MS3116F10-6S
ITT CANNONConn Circular SKT 6 POS Solder ST Cable Mount 6 Terminal 1 Port .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
ITT CANNON
Part No:
MS3116F10-6S
Alias/AKA:
045702-0002B
RoHS:
No
HTS:
8536694020
ECCN:
EAR99
Supplier Standard Pack:
1
Type:
Miniature Circular
Gender:
Socket
Body Orientation:
Straight
Mounting:
Cable Mount
Shell Size / Insert Arrangement:
10-6
Number of Contacts:
6 contacts size 20
Contact Gender:
SKT
Contact Plating:
Size 12 & 16: gold plated Size 20: Contact body: tin / Contact area: gold plated
Termination Method:
Solder
Maximum Current Rating:
7.5 A
Maximum Voltage Rating:
850,600 VDC|VAC
The ITT CANNON part MS3116F10-6S is a high-quality circular connector designed for reliable and durable connections in industrial and commercial applications. It features 6 solder-type socket contacts and is mounted on a cable for convenient installation. With 6 terminals and 1 port, this connector provides a secure and efficient connection for various wiring needs. Its sturdy construction ensures long-lasting performance even in demanding environments.
Search Keywords:
MS3116F106S
IN STOCK:
286
Can Ship immediately
On Order:
604
can ship 10/18/24
Factory Lead-Time
34 Weeks
Quantity
Unit Price
Ext. Price
1
$73.85
$73.850
5
$60.21
$301.050
10
$54.06
$540.600
25
$46.49
$1,162.250
50
$46.02
$2,301.000
100
$45.56
$4,556.000
250
+
$45.11
$11,277.500
DOWNLOADS