MS3116F12-10P
ITT CANNONConn Circular PIN 10 POS Solder ST Cable Mount 10 Terminal 1 Port .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
ITT CANNON
Part No:
MS3116F12-10P
Alias/AKA:
045703-0005B
RoHS:
No
HTS:
8536694020
ECCN:
EAR99
Supplier Standard Pack
1
Type:
Miniature Circular
Gender:
Pin
Body Orientation:
Straight
Mounting:
Cable Mount
Shell Size / Insert Arrangement:
12-10
Number of Contacts:
10 contacts size 20
Contact Gender:
Pin
Contact Plating:
Gold Plated
Termination Method:
Solder
Maximum Current Rating:
7.5 A
Maximum Voltage Rating:
850,600 VDC|VAC
The ITT CANNON MS3116F12-10P is a circular connector designed for various applications that require a secure and reliable connection. This connector features a 10-position PIN configuration, making it suitable for soldering in applications that require precise and thorough connections. The connector is designed as a cable mount, allowing for easy installation in cable assemblies. With 10 terminals and 1 port, this connector provides ample connectivity options for your specific needs. Trust ITT CANNON for high-quality, durable connectors that ensure dependable performance in demanding environments.
Search Keywords:
MS3116F1210P
IN STOCK:
173
Ships today, if you order in
On Order:
436
can ship 11/22/24
MOQ for out of Stock Qty:
13
Factory Lead-Time
34 Weeks
Quantity
Unit Price
Ext. Price
1
$74.73
$74.730
5
$37.50
$187.500
10
$36.94
$369.400
13
$36.39
$473.070
25
$35.84
$896.000
38
$35.30
$1,341.400
50
+
$34.77
$1,738.500
Product Guides
CUSTOMERS
ALSO BOUGHT
206061-1
This Square Flange Receptacle from TE’s Circular Plastic Connectors Series 1 mates with pl...
AFB0512VHD
DC Fans DC Axial Fan - 50x20mm - 12VDC
PFB0824UHE
DC Fan Axial Ball Bearing 24V 14V to 26.4V 107.3CFM 61dB 80 X 80 X 38mm
R5BBLKGRNFF2
Rocker Switch - DPST - 20A - 125VAC - Green Concave (Curved) Actuator - Illuminated With G...
3NC3H0122
Electromechanical Relay 100/120VDC 110V to 127VAC DIN Rail