Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
ITT CANNON
Part No:
MS3116F8-3P
RoHS:
No
HTS:
8536694020
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
1
Type:
Miniature Circular
Gender:
PL
Body Orientation:
Straight
Mounting:
Cable Mount
Shell Size / Insert Arrangement:
8-3
Number of Contacts:
3
Contact Gender:
Pin
Contact Plating:
Gold
Termination Method:
Solder
Maximum Current Rating:
7.5 A
Maximum Voltage Rating:
850,600 VDC|VAC
Life Cycle:
Discontinued
Conn Circular PIN 3 POS Solder ST Cable Mount 3 Terminal 1 Port
Search Keywords:
MS3116F83P
This product is discontinued, but still in stock
IN STOCK:
135
Can Ship immediately
Quantity
Unit Price
Ext. Price
1
$80.38
$80.380
10
$49.13
$491.300
25
$45.26
$1,131.500
50
$43.76
$2,188.000
100
+
$41.34
$4,134.000
Product Guides
CUSTOMERS
ALSO BOUGHT
4NC0H0111
Electromechanical Relay 110/120VAC DIN Rail
PF2409-NA005
Natural - 30.48m (100ft)/Spool
GX-F12B
Proximity Sensor Inductive NC NPN 4mm 12V to 24VDC
AZ2150-1A-15DEF
40A Mini Power Relay 15VDC coil SPST-NO
6574S-1-502
Res POT 5K Ohm 10% 2W 1(Elec)/1(Mech)Turns 6.34mm (31.12 X 50.8 X 54.99mm) Turret Servo Mo...