MS3116F8-4P
ITT CANNONConn Circular PIN 4 POS Solder ST Cable Mount 4 Terminal 1 Port .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
ITT CANNON
Part No:
MS3116F8-4P
RoHS:
No
HTS:
8536694020
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
1
Type:
Miniature Circular
Gender:
PL
Body Orientation:
Straight
Mounting:
Cable Mount
Shell Size / Insert Arrangement:
8-4
Number of Contacts:
4
Contact Gender:
Pin
Contact Plating:
Gold
Termination Method:
Solder
Maximum Current Rating:
7.5 A
Maximum Voltage Rating:
850,600 VDC|VAC
The ITT CANNON part MS3116F8-4P is a circular connector that features 4 pins and is designed for soldering. It is suitable for cable mounting and has 4 terminals and 1 port. This connector ensures reliable and secure connections for various electrical applications.
Search Keywords:
MS3116F84P
IN STOCK:
78
Ships today, if you order in
On Order:
248
can ship 11/22/24
Factory Lead-Time
34 Weeks
Quantity
Unit Price
Ext. Price
1
$50.26
$50.260
5
$48.00
$240.000
10
$45.44
$454.400
25
$43.48
$1,087.000
50
$42.04
$2,102.000
100
$39.72
$3,972.000
250
+
$36.91
$9,227.500
Product Guides