help desk software
DATA SHEET

MS3116F8-4S

ITT CANNON

MIL Series Connector - 4 Contact - Aluminum Alloy - Female - Solder Terminal - Plug .. see full description

RoHS Non-Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
ITT CANNON
Part No:
MS3116F8-4S
Alias/AKA:
045701-0006B
RoHS:
No
HTS:
8536694020
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Type:
Miniature Circular
Gender:
Socket
Body Orientation:
Straight
Mounting:
Cable Mount
Shell Size / Insert Arrangement:
8-4
Number of Contacts:
4 contacts size 20
Contact Gender:
SKT
Contact Plating:
Size 12 & 16: gold plated Size 20: Contact body: tin / Contact area: gold plated
Termination Method:
Solder
Maximum Current Rating:
7.5 A
Maximum Voltage Rating:
850,600 VDC|VAC
The ITT CANNON part MS3116F8-4S is a MIL Series Connector designed for rugged and reliable connections. This connector features 4 contacts, making it suitable for a variety of electrical applications. It is constructed with a durable aluminum alloy housing, ensuring long-lasting performance even in demanding environments. The female connector is designed for solder terminal attachment, providing a secure and stable connection. This specific model is a plug connector, allowing for easy and efficient installation. Trust the ITT CANNON MS3116F8-4S to deliver exceptional quality and versatility for your electrical connection needs.
Search Keywords:
MS3116F84S
IN STOCK: 52
Can Ship immediately
On Order:
83   can ship 12/2/24 
125   can ship 7/17/25 
Factory Lead-Time
37 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$54.57
$54.570
5
$51.80
$259.000
10
$49.34
$493.400
25
$47.21
$1,180.250
50
$45.63
$2,281.500
100
$43.11
$4,311.000
250 +
$42.68
$10,670.000
Tools/3D Models
Product Guides