MS3120F14-19S
ITT CANNONConn Circular SKT 19 POS Crimp ST Wall Mount 19 Terminal 1 Port .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
ITT CANNON
Part No:
MS3120F14-19S
Alias/AKA:
065057-0010B
RoHS:
No
HTS:
8536694020
ECCN:
EAR99
Supplier Standard Pack
1
Type:
Miniature Circular
Gender:
Socket
Body Orientation:
Straight
Mounting:
Wall Mount
Shell Size / Insert Arrangement:
14-19
Number of Contacts:
19 contacts size 20
Contact Gender:
SKT
Contact Plating:
Size 12 & 16: gold plated Size 20: Contact body: tin / Contact area: gold plated
Termination Method:
Crimp
Maximum Current Rating:
7.5 A
Maximum Voltage Rating:
850,600 VDC|VAC
The ITT CANNON MS3120F14-19S is a circular socket connector designed for high-performance applications. This connector features 19 terminal positions, allowing for secure and reliable connections. It is designed for crimp installation and features a straight wall mount configuration. With a single port design, this connector is a versatile solution for various industrial and commercial applications.
Search Keywords:
MS3120F1419S
IN STOCK:
134
Can Ship immediately
MOQ for out of Stock Qty:
13
Factory Lead-Time
34 Weeks
Quantity
Unit Price
Ext. Price
1
$96.44
$96.440
5
$78.62
$393.100
10
$69.55
$695.500
13
$68.86
$895.180
25
$64.01
$1,600.250
38
$63.37
$2,408.060
50
+
$62.74
$3,137.000
Product Guides