help desk software
DATA SHEET

MS3122E10-6S

ITT CANNON

Conn Circular SKT 6 POS Crimp ST Box Mount 6 Terminal 1 Port .. see full description

RoHS Non-Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
ITT CANNON
Part No:
MS3122E10-6S
Alias/AKA:
065019-0002B
RoHS:
No
HTS:
8536694020
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Type:
Miniature Circular
Gender:
Socket
Body Orientation:
Straight
Mounting:
Box Mount
Shell Size / Insert Arrangement:
10-6
Number of Contacts:
6 contacts size 20
Contact Gender:
SKT
Contact Plating:
Size 12 & 16: gold plated Size 20: Contact body: tin / Contact area: gold plated
Termination Method:
Crimp
Maximum Current Rating:
7.5 A
Maximum Voltage Rating:
850,600 VDC|VAC
The ITT Cannon part MS3122E10-6S is a high-quality circular connector socket with 6 positions for connecting wires via crimp contacts. It features a sturdy box mount design for easy installation and a single port for efficient connectivity. This connector is ideal for various industrial and commercial applications where reliable and secure electrical connections are essential.
Search Keywords:
MS3122E106S
IN STOCK: 39
Can Ship immediately
On Order:
59   can ship 11/22/24 
Factory Lead-Time
34 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$71.40
$71.400
5
$50.40
$252.000
10
$40.78
$407.800
25
$38.19
$954.750
50
$36.19
$1,809.500
100
$35.83
$3,583.000
250 +
$35.47
$8,867.500
Tools/3D Models
Product Guides