Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
ITT CANNON
Part No:
MS3122E14-5S
Alias/AKA:
065021-0002B
RoHS:
No
HTS:
8535908040
COO:
US
ECCN:
EAR99
Supplier Standard Pack:
1
Type:
Miniature Circular
Gender:
Socket
Body Orientation:
Straight
Mounting:
Box Mount
Shell Size / Insert Arrangement:
14-5
Number of Contacts:
5 contacts size 16
Contact Gender:
SKT
Contact Plating:
Size 12 & 16: gold plated Size 20: Contact body: tin / Contact area: gold plated
Termination Method:
Crimp
Maximum Current Rating:
22 A
Maximum Voltage Rating:
1275,1000 VDC|VAC
Life Cycle:
Discontinued
Conn Circular SKT 5 POS Crimp ST Box Mount 5 Terminal 1 Port
Search Keywords:
MS3122E145S
This product is discontinued, but still in stock
IN STOCK:
62
Can Ship immediately
Quantity
Unit Price
Ext. Price
1
$72.68
$72.680
10
+
$55.14
$551.400
DOWNLOADS