Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
ITT CANNON
Part No:
MS3126E12-10P
RoHS:
Yes
HTS:
8536694020
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
500
Type:
Miniature Circular
Gender:
PL
Body Orientation:
Straight
Mounting:
Cable Mount
Shell Size / Insert Arrangement:
12-10
Number of Contacts:
10
Contact Gender:
Pin
Contact Plating:
Gold
Termination Method:
Crimp
Maximum Current Rating:
7.5 A
Maximum Voltage Rating:
850,600 VDC|VAC
Life Cycle:
Discontinued & Replaced
Conn Circular PIN 10 POS Crimp ST Cable Mount 10 Terminal 1 Port
Search Keywords:
MS3126E1210P
This product is discontinued, but still in stock
IN STOCK:
24
Ships today, if you order in
Quantity
Unit Price
Ext. Price
1
$53.14
$53.140
5
$50.45
$252.250
10
$48.30
$483.000
25
$45.97
$1,149.250
50
$44.44
$2,222.000
100
$42.00
$4,200.000
500
+
$41.58
$20,790.000
Product Guides
CUSTOMERS
ALSO BOUGHT
19240
Wrist Strap Tester, Hook & Loop Fastener Strip, Includes 9V Battery | Desco 19240
10501027
Enclosures, Racks and Cabinets Accessories, Handle Black Aluminum Die Cast Anodized
R1G220-AB35-52
DC Motorized Impeller Centrifugal Ball Bearing - 24V - 16V to 28V - 221mm dia x 71 mm - 76...
M13
Magnet M13 in Sealed Panel Screw Mount Housing L23mmxW13.9mmxH5.9mm
4870G
Thermal Interface Products Mounting Kit with Thermalfilm for DO-5